Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16CAA
RoHS:
No
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Square Case
Switch Type:
Push Button Switch
Color:
N/A
Switch Access Square Case Push Button Switch
Search Keywords:
A16CAA
IN STOCK:
5
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$15.85
$79.250
25
$10.56
$264.000
50
$9.53
$476.500
100
$9.15
$915.000
250
$8.53
$2,132.500
500
$8.36
$4,180.000
1,000
+
$8.27
$8,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/MDA-20-R
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
56.510.9255.0
Conn Ground Terminal Block F 2 POS Screw ST T DIN Rail
57.510.0155.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 65A
2396.0
Crimp Terminal Non-Insulated Wire Ferrule 2 AWG HU 35.0/18 0.71 in. | Altech Corp 2396.0