A16JBA1
Omron AutomationSwitch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16JBA1
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
24 x 18 x 38 mm
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Search Keywords:
A16JBA1
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$66.74
$66.740
5
$46.81
$234.050
10
$40.10
$401.000
25
$36.16
$904.000
50
$33.20
$1,660.000
100
$31.39
$3,139.000
250
+
$28.57
$7,142.500
Product Guides