help desk software
DATA SHEET

A16JGM1

Omron Automation

Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16JGM1
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Rectangular Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
24 x 18 x 37.8 mm
Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords:
A16JGM1
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.96
$61.960
5
$41.86
$209.300
25
$33.57
$839.250
50
$30.81
$1,540.500
100
$29.14
$2,914.000
250
$26.52
$6,630.000
500 +
$26.12
$13,060.000
Tools/3D Models