A16LAGA12D2
Omron AutomationSwitch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16LAGA12D2
RoHS:
Yes
HTS:
8536509033
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Square Button
Illumination:
Green,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 37.8 mm
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Alternate Contact Solder Panel Mount
Search Keywords:
A16LAGA12D2
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$82.02
$82.020
5
$68.47
$342.350
10
$59.63
$596.300
25
$53.91
$1,347.750
50
$51.23
$2,561.500
100
$49.23
$4,923.000
250
+
$46.87
$11,717.500
Product Guides
CUSTOMERS
ALSO BOUGHT
LKG1AF-12V-16
Power Relay 12VDC 16A SPST-NO(24x11x25)mm THT
EX-11EB
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
AL6Q-M23-G
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick C...
EKMG161ELL220MJ20S
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 120mA 1000h 105°C Bulk
DPAN02E-12
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Module