help desk software
DATA SHEET

A16LAWM24D1

Omron Automation

Switch Push Button N.O./N.C. SPDT Flush Square Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16LAWM24D1
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Square Button
Illumination:
White,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 37.8 mm
The OMRON INDUSTRIAL A16LAWM24D1 is a versatile switch push button that offers both normally open (N.O.) and normally closed (N.C.) options. With a single-pole double-throw (SPDT) configuration, this switch allows for flexible wiring and control options. Its flush square button design adds a sleek and professional touch to any panel or control system. Rated for 5A at 250VAC and 30VDC, this switch offers reliable and durable performance. Designed for momentary contact, it provides a quick and responsive operation. Additionally, its solder panel mount allows for secure and stable installation. Overall, the A16LAWM24D1 is a high-quality switch push button that is ideal for industrial applications requiring precise and efficient control.
Search Keywords:
A16LAWM24D1
IN STOCK: 16
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.67
$67.670
5
$55.15
$275.750
10
$47.25
$472.500
25
$41.73
$1,043.250
50
$39.11
$1,955.500
100
$36.98
$3,698.000
250 +
$33.67
$8,417.500
Tools/3D Models