A16LAWM5D1
Omron AutomationSwitch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16LAWM5D1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Square Button
Illumination:
White,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 38 mm
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords:
A16LAWM5D1
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$41.05
$41.050
5
$36.63
$183.150
10
$36.08
$360.800
25
$34.50
$862.500
50
$32.61
$1,630.500
100
$32.12
$3,212.000
250
+
$31.32
$7,830.000
Product Guides