A16LJGM24D1
Omron AutomationSwitch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16LJGM24D1
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O./N.C.13768
Contact Rating @ Voltage:
513752A@125VAC
Actuator Style:
Rectangular Button13737
Illumination:
Green,LED
Terminal Type:
Solder13770
Body Orientation:
Straight13740
Dimension:
24mm x 18mm x 3813763mm
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder
Search Keywords:
A16LJGM24D1
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$40.18
$40.180
5
$35.99
$179.950
10
$35.45
$354.500
25
$33.97
$849.250
50
$32.17
$1,608.500
100
$31.69
$3,169.000
250
+
$30.95
$7,737.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
GX-F12AI
Proximity Sensor Inductive NO NPN 4mm 12V to 24V
EW50AAG-2P050B
Circuit Breaker Hydraulic Magnetic 2Pole 50A 230VAC
M2BJBH24ED
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 50DCmA 70dB 2500Hz to 3500Hz Panel Mount Solder Lug
PA104L30
Noise Suppression Capacitor - 0.1 μF - ±20% Tolerance - 275VAC.
NC1V-1100-10AA
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/65VDC