help desk software

A16LJGM24D2

Omron Automation

Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16LJGM24D2
RoHS:
Yes
COO:
JP
Mounting:
Panel Mount13759
Pole Throw Configuration:
DPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
N.O./N.C.13768
Contact Rating @ Voltage:
513752A@125VAC
Actuator Style:
Rectangular Button13737
Illumination:
Green,LED
Terminal Type:
Solder13770
Body Orientation:
Straight13740
Dimension:
24mm x 18mm x 3813763mm
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder
Search Keywords:
A16LJGM24D2
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.07
$52.070
5
$46.30
$231.500
10
$44.88
$448.800
25
$43.53
$1,088.250
50
$41.07
$2,053.500
100
$39.93
$3,993.000
250 +
$39.33
$9,832.500