help desk software

A16LJWM24D1

Omron Automation

Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16LJWM24D1
RoHS:
Yes
COO:
JP
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Rectangular Button
Illumination:
White,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
24 x 18 x 38 mm
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords:
A16LJWM24D1
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.91
$41.910
5
$37.27
$186.350
10
$36.71
$367.100
25
$35.04
$876.000
50
$33.05
$1,652.500
100
$32.56
$3,256.000
250 +
$31.70
$7,925.000