A16LTGM24D1
Omron AutomationSwitch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16LTGM24D1
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Round Button
Illumination:
Green,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 37.8 mm
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Search Keywords:
A16LTGM24D1
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$66.68
$66.680
5
$47.07
$235.350
10
$39.32
$393.200
25
$34.44
$861.000
50
$32.20
$1,610.000
100
$31.38
$3,138.000
250
+
$29.99
$7,497.500
Product Guides