A16S2N2
Omron AutomationKnob type selector switch – Detachable – Cylindrical - Non Lighted - Number of pins 2 - Number of terminals 6 – DPDT - Number of poles 2 – 5 A – 30 VDC – 250 VAC - 16 Diameter
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16S2N2
RoHS:
No
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
5@125VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
30 V
Family:
A16S
The Omron Industrial A16S2N2 is a knob type selector switch. It has 02 pins and 6 terminals. It has a current rating of 05 A, and a voltage rating of 250 VAC/30 VDC.
Search Keywords:
A16S2N2
IN STOCK:
45
Ships today, if you order in
Manufacturer Stock:
51
can ship
7/19/24
Minimum Order:
5
Factory Lead-Time
15 Weeks
can ship
10/17/24
Quantity
Unit Price
Ext. Price
5
$15.78
$78.900
25
$14.26
$356.500
50
$13.60
$680.000
100
$12.99
$1,299.000
250
$12.44
$3,110.000
500
$12.10
$6,050.000
1,000
+
$11.92
$11,920.000
DOWNLOADS