Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16S2N2L
RoHS:
Yes
COO:
JP
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
5@125VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
30 V
Family:
A16S
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 5A 250VAC 30VDC
Search Keywords:
A16S2N2L
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$17.358
$17.358
5
$15.780
$78.900
25
$14.260
$356.500
50
$13.600
$680.000
100
$12.990
$1,299.000
250
$12.440
$3,110.000
500
$12.100
$6,050.000
1,000
+
$11.920
$11,920.000
DOWNLOADS