Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16S3N2
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
5@125VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
30 V
Family:
A16S
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 5A 250VAC 30VDC
Search Keywords:
A16S3N2
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$15.45
$77.250
25
$14.00
$350.000
50
$13.38
$669.000
100
$12.80
$1,280.000
250
$12.28
$3,070.000
500
$11.95
$5,975.000
1,000
+
$11.77
$11,770.000
Product Guides