Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A16S3N2L
RoHS:
Yes
COO:
JP
Package Type:
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
5@125VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
30 V
Family:
A16S
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 5A 250VAC 30VDC
Search Keywords:
A16S3N2L
IN STOCK:
40
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$14.80
$74.000
25
$13.50
$337.500
50
$12.93
$646.500
100
$12.42
$1,242.000
250
$11.95
$2,987.500
500
$11.65
$5,825.000
1,000
+
$11.48
$11,480.000
DOWNLOADS