help desk software
DATA SHEET

A20GB7KCI

Omron Automation

Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 500VAC 250VDC 1491.4VA 6.13N Screw Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A20GB7KCI
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Pin Plunger
Contact Rating @ Voltage:
1491.4@(CSA/UL) A
Maximum Movement Differential:
0.2 mm
Operating Force:
6.13 N
Termination Style:
Screw
Dimension:
49.2mm x 17.45mm x 24 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 500VAC 250VDC 1491.4VA 6.13N Screw Mount Screw
Search Keywords:
A20GB7KCI
IN STOCK: 0
Manufacturer Stock:
103   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
7 Weeks can ship 1/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.79
$68.950
25
$12.50
$312.500
50
$11.94
$597.000
100
$11.43
$1,143.000
250
$10.96
$2,740.000
500
$10.67
$5,335.000
1,000 +
$10.51
$10,510.000
Tools/3D Models