A20GDB7K
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Short Spring Plunger 20A 500VAC 250VDC 1491.4VA 6.13N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A20GDB7K
RoHS:
No
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Short Spring Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.2 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
49.28 x 17.53 x 24.13 mm
Body Orientation:
Straight
IP Rating:
N/A
The OMRON INDUSTRIAL part A20GDB7K is a high-quality snap action switch that offers both normally open (N.O.) and normally closed (N.C.) configurations. It features a single-pole, double-throw (SPDT) design, making it versatile for various applications. With a maximum electrical rating of 20A at 500VAC and 250VDC, this switch can handle substantial power loads. It also boasts an impressive VA (volt-ampere) rating of 1491.4, ensuring reliable performance. The A20GDB7K is designed with a short spring plunger, which facilitates quick and precise actuation. The screw mount installation method ensures easy and secure mounting. This switch is an ideal choice for applications that require a robust and reliable electrical control solution.
Search Keywords:
A20GDB7K
IN STOCK:
84
Ships today, if you order in
Manufacturer Stock:
247
can ship
11/29/24
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$48.86
$48.860
10
$33.02
$330.200
25
$27.37
$684.250
50
$25.17
$1,258.500
100
$24.35
$2,435.000
250
$24.11
$6,027.500
500
+
$23.86
$11,930.000
Product Guides