help desk software
DATA SHEET

A20GQ21B

Omron Automation

Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger 20A 500VAC 250VDC 1491.4VA 6.18N Panel Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A20GQ21B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Cross Roller Plunger
Contact Rating @ Voltage:
20@250VAC 14VDC A
Maximum Movement Differential:
0.35 mm
Operating Force:
6.18 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger 20A 500VAC 250VDC 1491.4VA 6.18N Panel Mount Screw
Search Keywords:
A20GQ21B
IN STOCK: 0
Manufacturer Stock:
120   can ship 12/6/24
Factory Lead-Time
22 Weeks can ship 4/25/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.12
$27.120
10
$24.20
$242.000
25
$23.47
$586.750
50
$22.47
$1,123.500
100
$21.54
$2,154.000
250
$20.97
$5,242.500
500 +
$20.65
$10,325.000
Tools/3D Models