A20GQ22B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Roller Plunger 20A 500VAC 250VDC 1491.4VA 6.18N Panel Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A20GQ22B
RoHS:
No
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Plunger
Contact Rating @ Voltage:
20@250VAC 14VDC A
Maximum Movement Differential:
0.35 mm
Operating Force:
6.18 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part A20GQ22B is a high-quality and reliable Snap Action Switch. It is designed for a wide range of industrial applications and features a versatile N.O./N.C. SPDT configuration. The switch can handle a maximum current of 20A at 500VAC or 250VDC, allowing for efficient power control. With a power rating of 1491.4VA and a force of 6.18N, this switch is suitable for various demanding environments. The panel mount configuration makes installation quick and convenient, utilizing the included screw for secure attachment. Trust in the OMRON A20GQ22B for durable and precise switching performance.
Search Keywords:
A20GQ22B
IN STOCK:
103
Can Ship immediately
Manufacturer Stock:
577
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$39.89
$39.890
10
$29.43
$294.300
25
$28.59
$714.750
50
$28.30
$1,415.000
100
$26.78
$2,678.000
250
$24.99
$6,247.500
500
+
$24.74
$12,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
APB
Switch Access Snap Action Switch Terminal Cover
BA-2RQ1-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...
BZ-2RD
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZ-2RN702
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
APZ
Switch Access Terminal Cover Snap Action Switch