A20GQB
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Plunger 20A 500VAC 250VDC 1491.4VA 3.92N Panel Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A20GQB
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
20@250VAC 14VDC A
Maximum Movement Differential:
0.2 mm
Operating Force:
3.92 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part A20GQB is a highly reliable and robust switch, designed for demanding industrial applications. This snap action switch features a normally open and normally closed single pole, double throw configuration, providing versatility in circuit control. With a high current rating of 20A at 500VAC or 250VDC, it is capable of handling heavy loads with ease. The switch offers a power rating of 1491.4VA, ensuring efficient operation even in high-power circuits. Its plunger actuation mechanism allows for precise and responsive switching, while the panel mount screw design simplifies installation. Trust the OMRON INDUSTRIAL part A20GQB for your critical switching needs.
Search Keywords:
A20GQB
IN STOCK:
97
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$30.72
$30.720
10
$22.24
$222.400
25
$20.09
$502.250
50
$18.87
$943.500
100
$17.57
$1,757.000
250
$16.96
$4,240.000
500
+
$16.79
$8,395.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E19-01A
Snap Action Switch - DPST-NO - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
E20-00A
Snap Action Switch - DPDT - Button - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
D2VW-5L1-1HS
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder
TIGB51-6S-BL-NBL
1-pole - ON-None-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illumina...
A20GV22SB
Snap Action Switch - SPDT - On-Mom - 20A(AC)/6A(DC), 125VAC/30VDC - Roller Lever Actuator ...