A20GQB7K
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Plunger 20A 500VAC 250VDC 1491.4VA 3.92N Panel Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A20GQB7K
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.2 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
49.28 x 17.53 x 38.61 mm
Body Orientation:
Straight
IP Rating:
N/A
The OMRON INDUSTRIAL A20GQB7K is a high-quality snap action switch designed for industrial applications. This switch features a single-pole double-throw (SPDT) configuration, allowing for normally open (N.O.) and normally closed (N.C.) circuit options. With a robust plunger design, this switch is capable of handling high loads of up to 20A at 500VAC or 250VDC, making it suitable for a wide range of electrical requirements. Additionally, the A20GQB7K offers a power rating of 1491.4VA and a plunger force of 3.92N, ensuring reliable and consistent performance. This switch is panel mountable and comes with screws for easy installation. Trust the OMRON INDUSTRIAL A20GQB7K for your next industrial project's switching needs.
Search Keywords:
A20GQB7K
IN STOCK:
1,142
Ships today, if you order in
Manufacturer Stock:
2,878
can ship
12/2/24
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$28.24
$28.240
10
$21.69
$216.900
25
$21.37
$534.250
50
$19.82
$991.000
100
$19.00
$1,900.000
250
$18.71
$4,677.500
500
+
$18.43
$9,215.000
Product Guides