help desk software
DATA SHEET

A20GV2

Omron Automation

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 20A 500VAC 250VDC 1491.4VA 0.88N Screw Mount Solder

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A20GV2
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/N/A/N/A/Hinge Roller Lever
Contact Rating @ Voltage:
1491.4@(CSA/UL) A
Maximum Movement Differential:
2.2 mm
Operating Force:
0.88 N
Termination Style:
Solder
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 20A 500VAC 250VDC 1491.4VA 0.88N Screw Mount Solder
Search Keywords:
A20GV2
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.04
$75.200
25
$13.63
$340.750
50
$13.02
$651.000
100
$12.46
$1,246.000
250
$11.95
$2,987.500
500
$11.63
$5,815.000
1,000 +
$11.46
$11,460.000
Tools/3D Models