A20GV22B7K
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 20A 500VAC 250VDC 1491.4VA 1.57N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A20GV22B7K
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Short Roller Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
1.19 mm
Operating Force:
1.56 N
Termination Style:
Screw
Dimension:
49.28 x 17.53 x 29.46 mm
Body Orientation:
Straight
IP Rating:
N/A
The OMRON INDUSTRIAL part A20GV22B7K is a versatile and reliable snap action switch for industrial applications. It features a short hinge roller lever design that provides precise and responsive actuation. This switch has both Normally Open (N.O.) and Normally Closed (N.C.) contacts, making it suitable for a wide range of circuit configurations. With a robust construction and a high current rating of 20A at 500VAC and 250VDC, this switch can handle demanding electrical loads. The switch also has a power rating of 1491.4VA, ensuring efficient operation in various applications. The A20GV22B7K switch is easy to install, thanks to its screw mount design. It incorporates a reliable screw terminal connection for secure wiring. Overall, this switch offers durability, reliability, and excellent performance for industrial control systems.
Search Keywords:
A20GV22B7K
IN STOCK:
615
Can Ship immediately
Manufacturer Stock:
1,448
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
5
$25.63
$128.150
25
$17.35
$433.750
50
$16.30
$815.000
100
$15.84
$1,584.000
250
$15.58
$3,895.000
500
$15.31
$7,655.000
1,000
+
$15.16
$15,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ASKHC2A04AC
General Purpose Snap-acting Switch
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
RH2B-UTAC110-120V
Power Relay 110VAC 10A DPDT(43.2x21.5x42)mm Bracket
640917-1
Quick Disconnect Terminal - PIDG FASTON Series - Female Quick Disconnect - 4.75mm x 0.51mm...