A20GV2B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever 20A 500VAC 250VDC 1491.4VA 0.88N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A20GV2B
RoHS:
No
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Hinge Roller Lever
Contact Rating @ Voltage:
20@250VAC 14VDC A
Maximum Movement Differential:
2.2 mm
Operating Force:
0.88 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part A20GV2B is a high-quality snap action switch with a SPDT configuration and a hinge roller lever design. This versatile switch can be used as a normally open or normally closed contact, making it suitable for a variety of applications. With a high 20A rating at 500VAC and 250VDC, as well as a maximum power rating of 1491.4VA, this switch is capable of handling heavy electrical loads. The switch is easily mountable with a screw mount design, and features a 0.88N actuation force for reliable and precise operation.
Search Keywords:
A20GV2B
IN STOCK:
140
Ships today, if you order in
Manufacturer Stock:
2,191
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
5
$15.22
$76.100
25
$13.56
$339.000
50
$13.23
$661.500
100
$12.36
$1,236.000
250
$12.12
$3,030.000
500
$12.00
$6,000.000
1,000
+
$11.88
$11,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
15-24-6181
Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
38720-3209
Conn Barrier Strip 9 POS 9.53mm ST Panel Mount 25A/Contact
RHS75RE
Res Wirewound Rheostat 75 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm)...
AI-3736-P-C28-R
AUDIO INDICATOR 12VDC 8MA 90DBA 3600HZ
1.01.102.011/0104
Pushbutton non-illuminated - mounting hole diameter 18.2 mm, screw terminals, 1 NC + 1 NO,...