A20GVB7K
Omron AutomationGeneral purpose basic snap action switch – SPDT - 20 A - Hinge lever- Screw terminal - 20A - 500VAC - 250VDC - 0.69N .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A20GVB7K
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
2.39 mm
Operating Force:
0.7 N
Termination Style:
Screw
Dimension:
17.53 x 29.46 mm
Body Orientation:
Straight
IP Rating:
N/A
The Omron Industrial A20GVB7K is a SPDT, general purpose basic snap action switch with hinge lever actuator. It has a current rating of 20 A, and a voltage rating of 500VAC/250VDC. It offers a high capacity of switching and is capable of handling 20 A loads with large inrush currents.
Search Keywords:
A20GVB7K
IN STOCK:
224
Can Ship immediately
Manufacturer Stock:
6,703
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
19 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
5
$14.55
$72.750
25
$13.05
$326.250
50
$12.65
$632.500
100
$12.41
$1,241.000
250
$12.17
$3,042.500
500
$12.04
$6,020.000
1,000
+
$11.92
$11,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
672-GP-12
Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A Kulka®
672-RZ-03
Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A
672-RZ-18
Conn Barrier Strip 36 POS 14.3mm Screw Panel Mount 30A
BA-2RQ1-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...
BZ-2RD
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...