help desk software

A2202

Omron Automation

Switch Block - Two Contacts - 2NC (Red) - Standard Load.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A2202
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Circuit Configuration:
N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
10@110VAC 24VDC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
380 V
Family:
A22-02
Switch Block - Two Contacts - 2NC (Red) - Standard Load.
Search Keywords:
A2202
IN STOCK: 20
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.10
$33.100
5
$31.03
$155.150
25
$28.79
$719.750
50
$27.60
$1,380.000
100
$26.50
$2,650.000
250
$25.82
$6,455.000
500 +
$25.43
$12,715.000