Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A2202A
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Circuit Configuration:
N.C.
Function:
Alternate
Contact Material:
N/A
Maximum Current Rating:
10@110VAC 24VDC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
380 V
Family:
A22-02A
Contact Blocks N.C. DPST Alternate Screw 10A 440VAC 380VDC
Search Keywords:
A2202A
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$63.31
$63.310
5
$56.49
$282.450
10
$54.81
$548.100
25
$52.46
$1,311.500
50
$50.30
$2,515.000
100
$48.96
$4,896.000
250
+
$48.23
$12,057.500
Product Guides