help desk software
DATA SHEET

A2202M

Omron Automation

Switch guard – Pushbutton switch - DPST - 10A - 440 VAC - 380 VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A2202M
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Circuit Configuration:
N.C.
Function:
Momentary
Contact Material:
N/A
Maximum Current Rating:
10@110VAC 24VDC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
380 V
Family:
A22-02M
The Omron Industrial A2202M is a pushbutton guard switch. It is used in wide variety of control and signal devices : lighted, non-lighted, lighted and buzzer. It has a voltage rating of 440 VAC /380 VDC.
Search Keywords:
A2202M
IN STOCK: 21
Ships today, if you order in
Manufacturer Stock:
42   can ship 12/9/24
Factory Lead-Time
36 Weeks can ship 8/1/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$69.82
$69.820
5
$63.86
$319.300
10
$58.93
$589.300
25
$54.04
$1,351.000
50
$50.65
$2,532.500
100
$47.89
$4,789.000
250 +
$43.60
$10,900.000
Tools/3D Models