Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A2210A
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Package Type:
Circuit Configuration:
N.O.
Function:
Alternate
Contact Material:
N/A
Maximum Current Rating:
10@110VAC 24VDC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
380 V
Family:
A22-10A
Contact Blocks N.O. SPST Alternate Screw 10A 440VAC 380VDC
Search Keywords:
A2210A
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$44.39
$44.390
5
$39.47
$197.350
10
$38.25
$382.500
25
$37.11
$927.750
50
$35.01
$1,750.500
100
$34.04
$3,404.000
250
+
$33.53
$8,382.500
DOWNLOADS