help desk software

A2211

Omron Automation

Contact Blocks N.O./N.C. DPST/DPST Screw 10A 440VAC 380VDC

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A2211
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
10@110VAC 24VDC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
380 V
Family:
A22-11
Contact Blocks N.O./N.C. DPST/DPST Screw 10A 440VAC 380VDC
Search Keywords:
A2211
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.65
$41.650
5
$37.43
$187.150
10
$36.39
$363.900
25
$35.41
$885.250
50
$33.61
$1,680.500
100
$32.78
$3,278.000
250 +
$32.29
$8,072.500