Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A2211M
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Circuit Configuration:
N.O./N.C.
Function:
Momentary
Contact Material:
N/A
Maximum Current Rating:
10@110VAC 24VDC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
380 V
Family:
A22-11M
Contact Blocks N.O./N.C. SPST/SPST Momentary Screw 10A 440VAC 380VDC
Search Keywords:
A2211M
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$60.97
$60.970
5
$54.40
$272.000
10
$52.78
$527.800
25
$50.51
$1,262.750
50
$48.44
$2,422.000
100
$47.15
$4,715.000
250
+
$46.44
$11,610.000
Product Guides