Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A2220
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Package Type:
Circuit Configuration:
N.O.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
10@110VAC 24VDC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
380 V
Family:
A22-20
Contact Blocks N.O. DPST Screw 10A 440VAC 380VDC
Search Keywords:
A2220
IN STOCK:
0
Manufacturer Stock:
6
can ship
8/12/24
Factory Lead-Time
36 Weeks
can ship
4/9/25
Quantity
Unit Price
Ext. Price
1
$55.48
$55.480
5
$49.34
$246.700
10
$47.82
$478.200
25
$45.70
$1,142.500
50
$43.76
$2,188.000
100
$42.55
$4,255.000
250
+
$41.91
$10,477.500
DOWNLOADS