A22EM01
Omron AutomationPushbutton Switch - SPST-NC - On-Off - 10A, 110VAC/24VDC - Twist Reset Operation - IP65 - Screw Terminal - Panel Mount, Front. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22EM01
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The OMRON INDUSTRIAL part A22EM01 is a high-quality pushbutton switch designed for industrial applications. It features a single-pole, single-throw (SPST) configuration with a momentary action, making it ideal for applications where a temporary switch activation is required. With a maximum current rating of 10A and a voltage rating of 24VDC, this switch can handle a wide range of electrical loads. The screw terminal connection offers a secure and reliable connection, while the panel-mount threaded design allows for easy installation on control panels and equipment. With OMRON's reputation for durability and reliability, the A22EM01 pushbutton switch is a trusted choice for demanding industrial environments.
Search Keywords:
A22EM01
IN STOCK:
39
Can Ship immediately
Manufacturer Stock:
760
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$52.17
$52.170
5
$46.52
$232.600
10
$42.48
$424.800
25
$42.06
$1,051.500
50
$38.81
$1,940.500
100
$37.39
$3,739.000
250
+
$37.01
$9,252.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0842/B
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
RD-65A
AC/DC Power Supply - 2 Outputs - 5V/12V@8A/4A - 66W
IAC-5A
AC Input Module
MPDCD3
Solid State Relay - 3-32 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC O...
OA109AP-22-1TBXC
AC Fan - 120 x 120 x 38mm - XC - 230VAC - 22W - 3300 RPM - 131 CFM - 47dB - Terminals - Ba...