Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22K2AL01
RoHS:
No
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N.C.
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.C. SPST 90° Flat Key Screw Panel Mount
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$124.97
$124.970
10
$42.71
$427.100
25
$39.65
$991.250
50
$37.02
$1,851.000
100
+
$34.68
$3,468.000
Product Guides