help desk software
DATA SHEET

A22K2AL10

Omron Automation

Switch Key Lock N.O. SPST 90° Flat Key Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22K2AL10
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N.O.
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Key Lock N.O. SPST 90° Flat Key Screw Panel Mount
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.97
$124.970
10
$42.71
$427.100
25
$39.65
$991.250
50
$37.02
$1,851.000
100 +
$34.68
$3,468.000
Tools/3D Models