Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22K2M01
RoHS:
No
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
2
Switch Configuration:
N.C.
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.C. SPST 90° Flat Key Screw Panel Mount
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$131.55
$131.550
10
$44.96
$449.600
25
$41.74
$1,043.500
50
$38.97
$1,948.500
100
+
$36.51
$3,651.000
Product Guides