Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22L11A
RoHS:
No
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Circuit Configuration:
N.O./N.C.
Function:
Alternate
Contact Material:
N/A
Maximum Current Rating:
10@110VAC 24VDC A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
380 V
Family:
A22L-11A
Contact Blocks N.O./N.C. SPST/SPST Alternate Screw 10A 440VAC 380VDC
Search Keywords:
A22L11A
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$87.74
$87.740
5
$81.19
$405.950
10
$78.84
$788.400
25
$74.52
$1,863.000
50
$72.53
$3,626.500
100
$71.45
$7,145.000
250
+
$69.74
$17,435.000
Product Guides