A22LCGT111M
Omron AutomationSwitch Push Button N.O./N.C. DPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22LCGT111M
RoHS:
No
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
10A@110VAC 24 VDC
Actuator Style:
Square Button
Illumination:
Green,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30 x 72.7 mm
Switch Push Button N.O./N.C. DPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$112.62
$112.620
5
$99.36
$496.800
10
$96.99
$969.900
25
+
$83.48
$2,087.000
Product Guides