A22LCWT110M
Omron AutomationSwitch Push Button N.O. SPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22LCWT110M
RoHS:
No
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@110VAC 24 VDC
Actuator Style:
Square Button
Illumination:
White,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30 x 72.7 mm
Switch Push Button N.O. SPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$162.49
$162.490
10
$66.09
$660.900
25
$61.68
$1,542.000
50
+
$57.83
$2,891.500
Product Guides