A22LCY24A11M
Omron AutomationSwitch Push Button N.O./N.C. DPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22LCY24A11M
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
10A@110VAC 24 VDC
Actuator Style:
Square Button
Illumination:
Yellow,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30 x 72.7 mm
Switch Push Button N.O./N.C. DPST Square Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Search Keywords:
A22LCY24A11M
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$179.09
$179.090
10
$67.25
$672.500
25
$62.76
$1,569.000
50
+
$58.84
$2,942.000
Product Guides