A22LTAT111M
Omron AutomationSwitch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22LTAT111M
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
10A@110VAC 24 VDC
Actuator Style:
Round Button
Illumination:
Blue,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30 x 73.7 mm
Switch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$106.96
$106.960
10
$80.40
$804.000
25
$75.05
$1,876.250
50
+
$70.36
$3,518.000
Product Guides