A22LTG24A10M
Omron AutomationSwitch Push Button N.O. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22LTG24A10M
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@110VAC 24 VDC
Actuator Style:
Round Button
Illumination:
Green,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30 x 73.7 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides