A22LTR12A11M
Omron AutomationSwitch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22LTR12A11M
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
10A@110VAC 24 VDC
Actuator Style:
Round Button
Illumination:
Red,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30 x 73.7 mm
Switch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Search Keywords:
A22LTR12A11M
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$62.02
$62.020
Product Guides