A22NK2MM01BAG100
Omron AutomationSwitch Key Lock N.O. SPST 90° Flat Key Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NK2MM01BAG100
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
213644
Angle of Throw:
90 °
Key Removable Positions:
Left13632
Switch Configuration:
N.O.13655
Pole Throw Configuration:
SPST13648
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw13657
Bezel Style:
Round13621
Operating Temperature:
-25 to 70 °C
Body Orientation:
Straight13622
Switch Key Lock N.O. SPST 90° Flat Key Screw 500000Cycles Panel Mount
Search Keywords:
A22NK2MM01BAG100
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$32.80
$32.800
10
$21.02
$210.200
25
$18.55
$463.750
50
$17.20
$860.000
100
$16.21
$1,621.000
250
$15.16
$3,790.000
500
+
$14.11
$7,055.000
Product Guides