Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NK2RM01AAG101
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 70 °C
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Key Lock N.O. DPST 90° Flat Key Screw Panel Mount
Search Keywords:
A22NK2RM01AAG101
This product is not in stock and cannot be back-ordered
Product Guides