A22NK3RB01DAG101
Omron AutomationSwitch Key Lock N.O. DPST 45° Flat Key Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NK3RB01DAG101
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Center
Switch Configuration:
N.O.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-25 to 70 °C
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Key Lock N.O. DPST 45° Flat Key Screw 500000Cycles Panel Mount
Search Keywords:
A22NK3RB01DAG101
This product is not in stock and cannot be back-ordered
Product Guides