A22NLRPMTRAG101RB
Omron AutomationSwitch Push Button N.O. DPST Round Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NLRPMTRAG101RB
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@120 VAC
Actuator Style:
Round Button
Illumination:
Red,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30mm x 51.25mm x 64.4 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. DPST Round Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords:
A22NLRPMTRAG101RB
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.50
$28.500
5
$26.66
$133.300
25
$24.67
$616.750
50
$23.61
$1,180.500
100
$22.64
$2,264.000
250
$22.04
$5,510.000
500
+
$21.71
$10,855.000
Product Guides