A22NLRPMTYAG100YD
Omron AutomationSwitch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NLRPMTYAG100YD
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@120 VAC
Actuator Style:
Round Button
Illumination:
Yellow,LED
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30mm x 53.3mm x 64.4 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides