A22NNBNMNRAG100NN
Omron AutomationSwitch Push Button N.O. SPST Round Flat Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NNBNMNRAG100NN
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@120 VAC
Actuator Style:
Round Flat Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30mm x 51.25mm x 56.3 mm
Switch Push Button N.O. SPST Round Flat Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
Search Keywords:
A22NNBNMNRAG100NN
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$11.84
$59.200
25
$10.80
$270.000
50
$10.34
$517.000
100
$10.06
$1,006.000
250
$9.55
$2,387.500
500
$9.32
$4,660.000
1,000
+
$9.18
$9,180.000
Product Guides