A22NNRNMNBAG100NN
Omron AutomationSwitch Push Button N.O. SPST Flush Round Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NNRNMNBAG100NN
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@120 VAC
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30mm x 53.3mm x 56.3 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
Search Keywords:
A22NNRNMNBAG100NN
This product is not in stock and cannot be back-ordered
Product Guides