A22NNRNMNRAG100NN
Omron AutomationSwitch Push Button N.O. SPST Flat Round Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
A22NNRNMNRAG100NN
RoHS:
Yes
HTS:
8536507000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@120 VAC
Actuator Style:
Flat Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30mm x 51.25mm x 56.3 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. SPST Flat Round Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
Search Keywords:
A22NNRNMNRAG100NN
This product is discontinued, but still in stock
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.75
$58.750
25
$10.16
$254.000
50
$9.72
$486.000
100
$9.62
$962.000
250
$9.52
$2,380.000
500
$9.43
$4,715.000
1,000
+
$9.33
$9,330.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/ABC-1/2-R
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
BK/ABC-5-R
Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder
557-1603-203F
557 LED PMI 0.687" Flat, Green, 12 VDC, High Int, Watertight
GE192-L
NAMS/Military Standard Grommet Edging Strip, .192" Thickness, Nylon 6.6, Natural - 50 ft/R...
0514500000
DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, Steel, galvanized, 0514500000